Manufacturer Part #
STPS1045D
STPS1045 Series 0.57 V 10 A Flange Mount Schottky Rectifier - TO-220-AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
STMicroelectronics STPS1045D - Product Specification
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
STMicroelectronics STPS1045D - Technical Attributes
Attributes Table
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The STPS1045D is a single chip Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters.
This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward voltage drop
- Insulated package: TO-220FPAC Insulating voltage = 2000V DC Capacitance = 12 pF
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.285
100
$0.28
300
$0.27
1,000
$0.265
3,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount