Manufacturer Part #
VS-30CPQ150-N3
VS-30CPQ150 Series 150 V 2 x 15 A High Performance Schottky Rectifier-TO-247AC-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC Mounting Method:Through Hole | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Vishay VS-30CPQ150-N3 - Product Specification
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
Vishay VS-30CPQ150-N3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 15mA |
| Forward Voltage: | 0.78V |
| Diode Capacitance-Max: | 340pF |
| Thermal Resistance: | 2.2°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Leakage Current: | 0.1mA |
| Configuration: | Common cathode |
| Package Style: | TO-247AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.10
100
$1.09
375
$1.07
625
$1.06
1,250+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Through Hole