Manufacturer Part #
B260A-13-F
B260A Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - SMA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Diodes Incorporated B260A-13-F - Product Specification
Diodes Incorporated B260A-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.7V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The B260A-13-F is a part of B260 Series High Efficiency 60 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating and Storage Temper-ature Ranging between -65 °C to +150 °C .
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 50A Peak
- For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
- High Temperature Soldering: 260°C/10 Second at Terminal
- Operating and Storage Temperature Range is -65 to +150 °C
- Typical Thermal Resistance, Junction to Lead is 25 °C/W
- Peak Reverse DC Blocking Voltage is 60 V
- Average Rectified Output Current is 2 A
Pricing Section
Global Stock:
50,000
USA:
50,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0441
10,000
$0.0434
15,000
$0.043
20,000
$0.0427
25,000+
$0.0417
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount