text.skipToContent text.skipToNavigation

Manufacturer Part #

B260A-13-F

B260A Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B260A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The B260A-13-F is a part of B260 Series High Efficiency 60 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating and Storage Temper-ature Ranging between -65 °C to +150 °C .

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Typical Thermal Resistance, Junction to Lead is 25 °C/W
  • Peak Reverse DC Blocking Voltage is 60 V
  • Average Rectified Output Current is 2 A

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.50
USD
Quantity
Unit Price
5,000
$0.0441
10,000
$0.0434
15,000
$0.043
20,000
$0.0427
25,000+
$0.0417
Product Variant Information section