Manufacturer Part #
B350B-13-F
B350B Series 50 V 3 A Surface Mount Schottky Barrier Rectifier - SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated B350B-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B350B-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.7V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The B350B-13-F is a part of B350B Series High Efficiency 50 V 3 A Surface Mount Schottky Barrier Rectifier availabe in a SMB package. It as an Operating Temperature Ranging between -55 to +125 °C.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automatic Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 100A Peak
- For Use in Low Voltage, High Frequency
- Inverters, Free Wheeling, and Polarity
- Protection Application
- Operating Temperature Range is -55 to +125 °C
- Storage Temperature Range is -55 to +150 °C
- Average Rectified Output Current is 3 A
- Peak Average Rectified Reverse current is 50 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
12,000
$0.117
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount