text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA23L-E3/61T

SSA23L Series 30 V 2 A High Current Density SMT Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Vishay SSA23L-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.45V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,600
USA:
21,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.56
USD
Quantity
Unit Price
1,800
$0.0892
3,600
$0.0876
5,400
$0.0867
9,000
$0.0855
18,000+
$0.0832
Product Variant Information section