text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40170CG-TR

Dual Center Tap 170 V 20 A (x2) Surface Mount Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS40170CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 30µA
Forward Voltage: 1V
Configuration: Dual
Forward RMS Current [If rms]: 60A
Thermal Resistance: 0.85°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STPS40170CG-TR is a Dual center tap Schottky rectifiers suited for high frequency switch mode power supply.

This device is intended for use to enhance the reliability of the application.It is available in a D2PAK Package.

Features:

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
  • Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$945.00
USD
Quantity
Unit Price
1,000+
$0.945
Product Variant Information section