text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS60170CT

STPS60170C Series Dual 170 V 270 A Through Hole Schottky Rectifier - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS60170CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 270A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 35µA
Forward Voltage: 1.05V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 210pF
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The STPS60170CT is a high voltage power dual center tab schottky rectifier suited for high frequency switched mode power supplies.

Features:

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
  • Avalanche specification

Applications:

  • Home appliances and power tools
  • LED and general lighting
  • Motor control
  • Process control and automation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,110.00
USD
Quantity
Unit Price
50
$1.15
150
$1.13
250
$1.12
1,000
$1.11
1,500+
$1.09
Product Variant Information section