text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ3D1725K2

1700V/25ASICDIODEG3TO247-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
onsemi UJ3D1725K2 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1700V
Capacitance: 80pF
Average Rectified Current-Max: 25A
Forward Voltage: 1.54V
Leakage Current: 24µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$9,240.00
USD
Quantity
Unit Price
600+
$15.40
Product Variant Information section