text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5408RLG

1N5408 Series 1000 V 3 A 10 uA Axial Standard Recovery Rectifier - CASE-267-05

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2426
Product Specification Section
onsemi 1N5408RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Package Style:  CASE 267
Mounting Method: Through Hole
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets. 

The 1N5400 thru 1N5408 series of of lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with a high surge current capability, a low forward voltage drop and a high current to a small size. The 1N5400 thru 1N5408 series has a voltage range of 50-1000 V.

Pricing Section
Global Stock:
142,800
Singapore:
142,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$218.40
USD
Quantity
Unit Price
1,200
$0.182
3,600
$0.179
4,800
$0.178
12,000
$0.175
18,000+
$0.172