text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5618

1N5618 Series 600 V 1 A Axial Through Hole Standard Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Microchip 1N5618 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 0.5µA
Peak Current-Max: 30A
Operating Temp Range: -65°C to +200°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
767
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
230
Multiple Of:
1
Total
$768.20
USD
Quantity
Unit Price
1
$3.51
15
$3.44
40
$3.39
125
$3.34
300+
$3.24
Product Variant Information section