text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0530-TP

MBR0530 Series 30 V 0.5 A Surface Mount Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Micro Commercial Components MBR0530-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Forward Voltage: 0.55V
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Peak Current-Max: 5.5A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MBR0530-TP is a 30 V 0.5 A Surface Mount Schottky Rectifier available in SOD-123 Package.

Features:

  • Lead Free Finish/RoHS Compliant
  • For Surface Mount Application
  • Low Forward Voltage and Extremely Low Thermal Resistance
  • Epoxy meets UL 94 V-0 flammability rating
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
Pricing Section
Global Stock:
21,000
USA:
21,000
321,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$65.40
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section