Manufacturer Part #
BAS116LPH4-7B
BAS116LPH4 Series 300 mW 85 V 215 mA SMT Fast Switching Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BAS116LPH4-7B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAS116LPH4-7B - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 85V |
| Reverse Recovery Time-Max: | 3µs |
| Power Dissipation: | 300mW |
| Average Forward Current-Max: | 215mA |
| Peak Current-Max: | 4A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0303
20,000
$0.0298
30,000
$0.0295
40,000
$0.0294
50,000+
$0.0288
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount