Manufacturer Part #
BAS21M3T5G
High Voltage 250 V 200 mA 50 ns Surface Mount Switching Diode - SOT-723
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS21M3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS21M3T5G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 265mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Package Style: | SOT-723 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000
$0.0289
16,000
$0.0284
24,000
$0.0282
32,000
$0.028
40,000+
$0.0274
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount