Manufacturer Part #
BAV21W-7-F
BAV21W Series 2.5 A 200 V 250 mW Surface Mount Switching Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Diodes Incorporated BAV21W-7-F - Product Specification
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
Diodes Incorporated BAV21W-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 250mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 2.5A |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV21W-7-F is a part of BAV21W Series High Conductance 200 V 2.5 A 250 mW Surface Mount Switching Diode available in a SOD-123 package. It has an Operating and Storage Temperature Range is -65 to +150 °C.
Product Features:
- Fast Switching Speed
- Surface Mount Package Ideally Suited for Automated Insertion
- For General Purpose Switching Applications
- High Conductance
- Peak Reverse DC Blocking Voltage is 200 V
- Average Rectified Output Current is 200 mA
- Operating and Storage Temperature Range is -65 to +150 °C
- Power Dissipation is 250 mW
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount