Manufacturer Part #
BAV70T-7-F
BAV70T Series 4 A 85 V 150 mW Surface Mount Fast Switching Diode - SOT-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
Diodes Incorporated BAV70T-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV70T-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 85V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 150mW |
| Average Forward Current-Max: | 75mA |
| Peak Current-Max: | 4A |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV70T-7-F is a part of BAV70T Series High Conductance 4 A 85 V 150 mW Surface Mount Fast Switching Diode available in a Ultra-Small SOT-523 package.
Product Features:
- Ultra-Small Surface Mount Package
- Fast Switching Speed
- For General Purpose Switching Applications
- High Conductance
- Peak Reverse DC Blocking Voltage is 85 V
- Power Dissipation is 150 mW
- Forward Continuous Current is 155 mA
- Operating and Storage Temperature Range is -65 to +150 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0273
9,000
$0.0266
15,000
$0.0263
30,000
$0.0259
60,000+
$0.0252
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount