text.skipToContent text.skipToNavigation

Manufacturer Part #

DAN212KT146

DAN212K Series 80 V 300 mA Surface Mount High-Speed Switching Diode-SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DAN212KT146 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Diode Capacitance-Max: 3.5pF
Average Forward Current-Max: 300mA
Peak Current-Max: 0.3A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The DAN212KT146 is a 80 V 300 mA Ultra High-speed Switching Diode available in Surface mount SC-59 Package.It has an storage temperature ranging between -55 to 150°C.

Features:

  • Four types of packaging are availableHigh reliability
  • High speed (Typical recovery time= 1.5 ns)
  • Suitable for high packing density layout

Applications:

  • Ultra high speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$86.10
USD
Quantity
Unit Price
3,000
$0.0287
9,000
$0.028
12,000
$0.0278
30,000
$0.0272
45,000+
$0.0266
Product Variant Information section