Manufacturer Part #
IDV20E65D1XKSA1
Diode Switching 650V 28A 2-Pin TO-220 Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IDV20E65D1XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IDV20E65D1XKSA1 - Technical Attributes
Attributes Table
| Type: | Silicon |
| Configuration: | Single |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 1.35V |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Recovery Time-Max: | 42ns |
| Power Dissipation: | 38W |
| Average Forward Current-Max: | 28A |
| Peak Current-Max: | 120A |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.41
2,000
$0.405
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole