text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448HADW-7-F

MMBD4448HADW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBD4448HADW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MMBD4448HADW-7-F is a part of MMBD4448HADW Series 4 A 80 V 200 mW Fast Switching Diode. It is available in SOT-363 Package.

Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Lead Free/RoHS Compliant (Note 1)
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green" Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
15,000+
$0.135
Product Variant Information section