Manufacturer Part #
NSVBAS21M3T5G
Automotive 250 V 200 mA Surface Mount Switching Diode - SOT-723
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSVBAS21M3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVBAS21M3T5G - Technical Attributes
Attributes Table
| Configuration: | Single |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 265mW |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-723 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
8,000
$0.0308
16,000
$0.0303
24,000
$0.03
32,000
$0.0298
40,000+
$0.0292
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount