Manufacturer Part #
NSVBAV23CLT1G
NSVBAV23CL Series 250 V 0.4 A Dual Common Cathode Switching Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSVBAV23CLT1G - Product Specification
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
onsemi NSVBAV23CLT1G - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 150ns |
| Power Dissipation: | 390mW |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 400mA |
| Peak Current-Max: | 9A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0549
9,000
$0.0536
15,000
$0.053
30,000
$0.0521
60,000+
$0.0508
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount