text.skipToContent text.skipToNavigation

Manufacturer Part #

FES8GT-E3/45

8 A 400 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Vishay FES8GT-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
1
$0.43
75
$0.42
250
$0.41
750
$0.40
2,500+
$0.38
Product Variant Information section