Manufacturer Part #
HFA45HC60C
600V, 45A, 3-Pin,TO-258AA.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon HFA45HC60C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Australia, Austria, Azerbaijan, Bahrain, Bangladesh, Belarus, Belgium, Bhutan, Bosnia and Herzegovina, British Indian Ocean Territory, Brunei Darussalam, Bulgaria, Cambodia, China, Christmas Island, Cocos (Keeling) Islands, Croatia, Cyprus, Czech Republic, Denmark, East Timor, Estonia, Faroe Islands, Fiji, Finland, France, French Polynesia, Georgia, Germany, Gibraltar, Greece, Guam, Guinea, Holy See (Vatican City State), Hong Kong, Hungary, Iceland, India, Indonesia, Ireland, Israel, Italy, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Latvia, Lebanon, Liechtenstein, Lithuania, Luxembourg, Macao, Macedonia, Malaysia, Maldives, Malta, Marshall Islands, Micronesia, Federated States of, Moldova, Monaco, Mongolia, Montenegro, Myanmar, Nauru, Nepal, Netherlands, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Norway, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Poland, Portugal, Qatar, Reunion, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, Samoa, San Marino, Saudi Arabia, Serbia, Singapore, Slovakia, Slovenia, Solomon Islands, Spain, Sri Lanka, Svalbard and Jan Mayen, Sweden, Switzerland, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkey, Turkmenistan, Tuvalu, Ukraine, United Arab Emirates, United Kingdom, Uzbekistan, Vanuatu, Viet Nam, Wallis and Futuna]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon HFA45HC60C - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 45A |
| Peak Current-Max: | 225A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.81V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 65pF |
| Reverse Recovery Time-Max: | 97ns |
| Thermal Resistance: | 1.2°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$535.50
2
$524.37
3
$517.96
4+
$510.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole