text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1560G

MUR1560 Series 600 V 15 ns Flange Mount SWITCHMODE™ Power Rectifier-TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi MUR1560G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications
The MUR156 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 35 and 60 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current @ 150°C Case Temperature
  • High Temperature Glass Passivated Junction
  • High Voltage Capability to 600 V
  • Current Derating Specified @ Both Case and Ambient Temperatures
  • These are Pb−Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
2,050
USA:
2,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
50
$0.51
200
$0.495
750
$0.48
1,250
$0.475
2,500+
$0.46
Product Variant Information section