Manufacturer Part #
MURS120T3G
MURS Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MURS120T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.875V |
| Reverse Recovery Time-Max: | 35ns |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The MURS120T3 series are Surface Mount Ultrafast Power Rectifiers, Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.
Features and Benefits:
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- High Temperature Glass Passivated Junction
- Low Forward Voltage Drop (0.71 to 1.05 V Max @ 1.0 A, TJ = 150°C)
- Pb−Free Packages are Available
Characteristics:
- Case: Epoxy, Molded
- Weight: 95 mg (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Polarity: Polarity Band Indicates Cathode Lead
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0632
5,000
$0.0621
7,500
$0.0615
12,500
$0.0607
25,000+
$0.059
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.0632 / Stock: 0 Qty: 2,500+$0.0632 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0632 / Stock: 930,000 Qty: 2,500+$0.0632 Stock: 930,000
- Reel Qty: 12,500+ / Unit Price: $0.0632 / Stock: 0 Qty: 2,500+$0.0632 Stock: 0
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.0632 / Stock: 0 Qty: 2,500+$0.0632 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount