text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVR0240V2T1G

Rectifier Diode Schottky 0.25A 3ns Automotive 2-Pin

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVR0240V2T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 0.58V
Configuration: Single
Diode Capacitance-Max: 4pF
Reverse Recovery Time-Max: 3ns
Thermal Resistance: 600°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,806.00
USD
Quantity
Unit Price
3,000
$0.0638
6,000
$0.0627
9,000
$0.062
12,000
$0.0616
15,000+
$0.0602
Product Variant Information section