text.skipToContent text.skipToNavigation

Manufacturer Part #

RGP02-20E-E3/54

0.5 A 2000 V 300 ns Through Hole Glass Passivated Ultrafast Rectifier - DO-204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay RGP02-20E-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 2000V
Reverse Current-Max: 5µA
Forward Voltage: 1.8V
Configuration: Single
Reverse Recovery Time-Max: 300ns
Thermal Resistance: 65°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,500
USA:
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Unit Price
5,500+
$0.175
Product Variant Information section