Manufacturer Part #
STTH3R04S
STTH3R04 Series 1.5 V 3 A 35 ns Ultrafast Recovery Diode Surface Mount -DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH3R04S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH3R04S - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 60A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.5V |
| Configuration: | Single |
| Diode Capacitance-Max: | 6.5pF |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 17°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.117
5,000
$0.116
7,500
$0.115
10,000
$0.114
12,500+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel