text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH60L06W

STTH60L06 Series 60 A 600 V 70 ns Turbo 2 Ultrafast Rectifier - DO-247-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH60L06W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.55V
Reverse Recovery Time-Max: 105ns
Package Style:  DO-247
Mounting Method: Through Hole
Features & Applications

The STTH60L06W is a Turbo-2 ultrafast high voltage rectifier. The STTH60L06, which is using ST Turbo-2 600 V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.

This device exhibits high performances in free-wheeling applications and it is available in a DO-247 package.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching & conduction losses
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,362.00
USD
Quantity
Unit Price
10
$2.42
30
$2.39
75
$2.36
200
$2.33
400+
$2.27
Product Variant Information section