Manufacturer Part #
STTH60L06W
STTH60L06 Series 60 A 600 V 70 ns Turbo 2 Ultrafast Rectifier - DO-247-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:DO-247 Mounting Method:Through Hole | ||||||||||
| Date Code: | 1820 | ||||||||||
Product Specification Section
STMicroelectronics STTH60L06W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH60L06W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1.55V |
| Reverse Recovery Time-Max: | 105ns |
| Package Style: | DO-247 |
| Mounting Method: | Through Hole |
Features & Applications
The STTH60L06W is a Turbo-2 ultrafast high voltage rectifier. The STTH60L06, which is using ST Turbo-2 600 V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.
This device exhibits high performances in free-wheeling applications and it is available in a DO-247 package.
Features:
- Ultrafast switching
- Low reverse current
- Low thermal resistance
- Reduces switching & conduction losses
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$2.04
25
$2.00
75
$1.97
200
$1.95
500+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DO-247
Mounting Method:
Through Hole