text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3319B

1N3319 Series 20 V ±5% 50 W Stud Mount Zener Diode - DO-203AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N3319B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 50W
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 2.4Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 2100mA
Configuration: Single
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$4,015.00
USD
Quantity
Unit Price
1+
$40.15
Product Variant Information section