text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4105UR-1

1N4105UR Series 11 V ±5% 500 mW Glass Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4105UR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
265
Multiple Of:
1
Total
$773.80
USD
Quantity
Unit Price
1
$3.06
20
$2.99
50
$2.95
125
$2.92
300+
$2.83
Product Variant Information section