Manufacturer Part #
1SMA5955
1500mW, 5%, Zener Diode,DO-214AC.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor 1SMA5955 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor 1SMA5955 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 1.5W |
| Reverse Current-Max: | 0.5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 900Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 8mA |
| Configuration: | Single |
| Working Voltage-Nom: | 180V |
| No of Terminals: | 2 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
7,500
$0.0633
15,000
$0.0622
22,500
$0.0616
30,000+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount