text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5913BT3G

1SMB59BT3G Series 3.3 V 3 W 2 Terminal SMT Voltage Regulator Diode - SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi 1SMB5913BT3G - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 100µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 113.6mA
Configuration: Single
Height - Max: 2.27mm
Dimension: L  4.6mm x W  3.95mm
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

1SMB5913BT3 Series devices are 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L-Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flamability Rating: UL 94 V-0
  • Pb-Free Package are Available

Learn more about the 1SMB591x family of Zener Voltage Regulator

Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$244.25
USD
Quantity
Unit Price
2,500
$0.0977
5,000
$0.096
7,500
$0.095
10,000
$0.0943
12,500+
$0.092
Product Variant Information section