text.skipToContent text.skipToNavigation

Référence fabricant

BZV55-C2V7,115

BZV55 Series 2.7 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BZV55-C2V7,115 - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 20µA
Voltage Tolerance: 5%
Impedance: 75Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: -2mV/K
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 2.7V
No of Terminals: 2
Style d'emballage :  MINI MELF (SOD-80C)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BZV55 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages

The diodes are available in the normalized E24 ±2 % (BZV55-B) and approximately ±5 % (BZV55-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V

Features:

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Total power dissipation: = 500 mW
  • Two tolerance series: ±2 % and ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Low differential resistance
  • Small hermetically sealed glass SMD package

Applications:

  • General regulation functions.

View the BZV55 series of voltage regulator diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
45000
Multiples de :
2500
Total 
1 494,00 $
USD
Quantité
Prix unitaire
2 500
$0.0358
7 500
$0.0349
10 000
$0.0347
25 000
$0.0339
37 500+
$0.0332
Product Variant Information section