text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C2V7,115

BZX384 Series 2.7 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Nexperia BZX384-C2V7,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 20µA
Working Voltage-Nom: 2.7V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.30
USD
Quantity
Unit Price
3,000
$0.0481
6,000
$0.0474
12,000
$0.0466
15,000
$0.0463
45,000+
$0.0448
Product Variant Information section