Manufacturer Part #
BZX585-B30,115
BZX585 Series 30 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Nexperia BZX585-B30,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX585-B30,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 50nA |
| Working Voltage-Nom: | 30V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The BZX585-B12,115 is a Part of BZX585 Series 12 V 200 mA Low Power Voltage Regulator Zener Diodes. It is encapsulated in an ultra small SOD523 plastic SMD package.
Features:
- Total power dissipation: max. 300 mW
- Two tolerance series: ± 2 % and ± 5 %
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0527
6,000
$0.0518
9,000
$0.0513
15,000
$0.0506
30,000+
$0.0493
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount