text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MM3Z4V7ST1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 4.7V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
141,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$536.40
USD
Quantity
Unit Price
3,000
$0.0154
9,000
$0.0151
15,000
$0.0149
60,000
$0.0145
90,000+
$0.0142