Manufacturer Part #
MM3Z4V7ST1G
MM3Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1914 | ||||||||||
Product Specification Section
onsemi MM3Z4V7ST1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM3Z4V7ST1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 4.7V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0726
75
$0.0564
300
$0.0424
1,500+
$0.0261
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 27,000 Qty: 3,000+$0.012 Stock: 27,000
- Reel Qty: 57,000+ / Unit Price: $0.012 / Stock: 0 Qty: 3,000+$0.012 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.012 / Stock: 0 Qty: 3,000+$0.012 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.012 / Stock: 0 Qty: 3,000+$0.012 Stock: 0
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount