text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z5V6ST1G

MM5Z5V6ST1 Series 200 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM5Z5V6ST1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The MM5Z5V6ST1G is a part of MM5Z series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOD-523 package.

This Zener Diode Voltage Regulator is packaged in the SOD-523 surface mount package. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range -2.4 V to 18 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions: 0.047 x 0.032 (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028 (0.7 mm)
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • These are PbFree Devices
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • Cellular phones
  • Hand held portables
  • High density PC boards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.0405
6,000
$0.0398
12,000
$0.0392
15,000
$0.039
45,000+
$0.0377
Product Variant Information section