Manufacturer Part #
MMBZ5231BS-7-F
MMBZ Series 5.1 V 200 mW Surface Mount Voltage Regulator Diode - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated MMBZ5231BS-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMBZ5231BS-7-F - Technical Attributes
Attributes Table
| Dimension: | L 2.2mm x W 1.35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.044
6,000
$0.0433
12,000
$0.0426
15,000
$0.0423
45,000+
$0.041
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel