text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5242ET1G

DIODE ZENER 12V 500MW SOD123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMSZ5242ET1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 12V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$996.00
USD
Quantity
Unit Price
3,000
$0.0704
6,000
$0.0691
9,000
$0.0684
12,000
$0.0679
15,000+
$0.0664
Product Variant Information section