text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ6V8T1G

MMSZ6V8T1G Series 6.8 V 10 mA 500 mW Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
onsemi MMSZ6V8T1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 2µA
Working Voltage-Nom: 6.8V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.60
USD
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0205
45,000
$0.02
75,000+
$0.0195
Product Variant Information section