Manufacturer Part #
SZMMSZ4689T3G
SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
onsemi SZMMSZ4689T3G - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 10µA |
| Voltage Tolerance: | 5% |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
240,000
USA:
240,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
10,000
$0.0558
20,000
$0.0548
30,000+
$0.0539
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount