text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ5235BT1G

MMSZ5235BT1 Series 500 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2236
Product Specification Section
onsemi SZMMSZ5235BT1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.8V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
30 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,842.00
USD
Quantity
Unit Price
3,000
$0.0651
6,000
$0.064
9,000
$0.0633
12,000
$0.0629
15,000+
$0.0614