text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4736A-GS08

Zener Diode, 1W, 6.8V, Do-213 Zener Voltage Vz Typ6.8V Power Dissipation Pd1W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Vishay ZM4736A-GS08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 3.5Ω
Operating Temp Range: 175°C
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.55
USD
Quantity
Unit Price
1,500
$0.0857
3,000
$0.0842
6,000
$0.0827
7,500
$0.0823
22,500+
$0.0794
Product Variant Information section