text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S2321K101

B722x AdvanceD Series 7MM Disk 510V 1.75KA Through Hole Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S2321K101 - Technical Attributes
Attributes Table
Energy: 32J
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
5,000
$0.104
15,000
$0.101
25,000+
$0.0984
Product Variant Information section