text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S2301K101

B722 Series 385 V 300 Vrms 775 V Clamp 10 kA 580 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
TDK EPCOS B72220S2301K101 - Technical Attributes
Attributes Table
Capacitance: 580pF
Clamping Voltage-Max: 775V
Peak Output Current: 10000A
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,750
USA:
2,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.75
USD
Quantity
Unit Price
250
$0.455
750
$0.45
1,250
$0.445
3,750
$0.435
6,250+
$0.425
Product Variant Information section