text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S511K101

B722 Series 670 V 510 Vrms 1335 V Clamp 6500 A 340 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S511K101 - Technical Attributes
Attributes Table
Capacitance: 340pF
Clamping Voltage-Max: 1355V
Peak Output Current: 6500A
Rated Voltage: 670V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 1mA
Energy: 190J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
25
$0.95
75
$0.925
200
$0.91
750
$0.88
2,000+
$0.845
Product Variant Information section