text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LA2P

LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse V130LA2P - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 340V
Peak Output Current: 1200A
Rated Voltage: 175V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 1mA
Energy: 11J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,722
USA:
4,722
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.89
USD
Quantity
Unit Price
300
$0.0663
1,000
$0.0645
2,500
$0.0631
10,000
$0.0611
25,000+
$0.0583
Product Variant Information section